
LM319MX | |
|---|---|
DigiKey Part Number | LM319MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM319MX |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM319MX Models |
Category | Current - Input Bias (Max) 1µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 25mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 12.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type DTL, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 8mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319MX/NOPB | Texas Instruments | 2.249 | LM319MX/NOPBCT-ND | 1,07000 € | Direct |
| LM219DT | STMicroelectronics | 8.474 | 497-1544-1-ND | 1,04000 € | Similar |
| LM319DT | STMicroelectronics | 7.105 | 497-1576-1-ND | 0,78000 € | Similar |



