Direct
Similar



LM317T | |
|---|---|
DigiKey Part Number | LM317T-ND |
Manufacturer | |
Manufacturer Product Number | LM317T |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
EDA/CAD Models | LM317T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 37V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317T/NOPB | Texas Instruments | 0 | LM317TNS/NOPB-ND | 1,90000 € | Direct |
| LM217T | STMicroelectronics | 1.719 | 497-1543-5-ND | 0,91000 € | Similar |
| LM317BTG | onsemi | 15.831 | LM317BTGOS-ND | 0,62000 € | Similar |
| LM317MABTG | onsemi | 385 | LM317MABTGOS-ND | 0,56000 € | Similar |
| LM317MBTG | onsemi | 7.540 | LM317MBTGOS-ND | 0,52000 € | Similar |









