Similar
Similar
Similar
Similar



LM317MQKTPR | |
|---|---|
DigiKey Part Number | 296-14758-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317MQKTPR |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MQKTPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM217MDT-TR | STMicroelectronics | 3.519 | 497-6452-1-ND | 0,63000 € | Similar |
| LM317MBDTG | onsemi | 2.175 | LM317MBDTGOS-ND | 0,22613 € | Similar |
| LM317MDT-TR | STMicroelectronics | 28.592 | 497-1574-1-ND | 0,41000 € | Similar |
| LM317MDTRKG | onsemi | 36.239 | LM317MDTRKGOSCT-ND | 0,39000 € | Similar |



