MFR Recommended
Similar
Similar
Similar
Similar
Direct
Similar



LM317MQDCYRG4 | |
|---|---|
DigiKey Part Number | 296-23127-2-ND - Tape & Reel (TR) 296-23127-1-ND - Cut Tape (CT) 296-23127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MQDCYRG4 |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MQDCYRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317MQDCYR | Texas Instruments | 0 | 296-15185-1-ND | 0,56000 € | MFR Recommended |
| LM317AEMP/NOPB | Texas Instruments | 11.718 | LM317AEMP/NOPBCT-ND | 2,72000 € | Similar |
| LM317AEMPX/NOPB | Texas Instruments | 4.512 | LM317AEMPX/NOPBCT-ND | 2,33000 € | Similar |
| LM317EMP/NOPB | Texas Instruments | 29.669 | LM317EMP/NOPBCT-ND | 2,02000 € | Similar |
| LM317EMPX/NOPB | Texas Instruments | 0 | LM317EMPX/NOPBCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37965 € | 949,12 € |
| 5.000 | 0,37026 € | 1.851,30 € |
| 7.500 | 0,36556 € | 2.741,70 € |
| 12.500 | 0,36035 € | 4.504,38 € |
| 17.500 | 0,35730 € | 6.252,75 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |





