LM317MQDCYRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 18.093
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.897
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.946
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.850
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.919
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.683
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,32021 €
Datasheet

Direct


onsemi
In Stock: 24.278
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 5.141
Unit Price: 0,42000 €
Datasheet
LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MQDCYRG4

DigiKey Part Number
296-23127-2-ND - Tape & Reel (TR)
296-23127-1-ND - Cut Tape (CT)
296-23127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MQDCYRG4
Description
IC REG LINEAR POS ADJ SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317MQDCYRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38582 €964,55 €
5.0000,37627 €1.881,35 €
7.5000,37149 €2.786,17 €
12.5000,36620 €4.577,50 €
17.5000,36310 €6.354,25 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €