Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM317MKTPRG3 | |
|---|---|
DigiKey Part Number | 296-18689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317MKTPRG3 |
Description | IC REG LIN POS ADJ 500MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MKTPRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AMDT/NOPB | Texas Instruments | 3.881 | LM317AMDT/NOPB-ND | 3,03000 € | Similar |
| LM317AMDTX/NOPB | Texas Instruments | 5.468 | LM317AMDTX/NOPBCT-ND | 2,75000 € | Similar |
| LM317MDT/NOPB | Texas Instruments | 2.069 | LM317MDTNS/NOPB-ND | 2,26000 € | Similar |
| LM317MDTX/NOPB | Texas Instruments | 5.211 | LM317MDTX/NOPBCT-ND | 1,38000 € | Similar |
| LM317MBDTG | onsemi | 2.175 | LM317MBDTGOS-ND | 0,22787 € | Similar |




