


LM317LZ/LFT7 | |
|---|---|
DigiKey Part Number | 296-LM317LZ/LFT7TR-ND - Tape & Reel (TR) 296-LM317LZ/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LZ/LFT7 |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ/LFT7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,47760 € | 11,94 € |
| 100 | 0,41960 € | 41,96 € |
| 250 | 0,39180 € | 97,95 € |
| 500 | 0,37502 € | 187,51 € |
| 1.000 | 0,36177 € | 361,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34989 € | 699,78 € |
| 4.000 | 0,34054 € | 1.362,16 € |
| 6.000 | 0,33586 € | 2.015,16 € |
| 10.000 | 0,33068 € | 3.306,80 € |
| 14.000 | 0,32765 € | 4.587,10 € |
| 20.000 | 0,32473 € | 6.494,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

