


LM317LZ/LFT4 | |
|---|---|
DigiKey Part Number | 296-LM317LZ/LFT4CT-ND - Cut Tape (CT) 296-LM317LZ/LFT4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZ/LFT4 |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30737 € | 614,74 € |
| 4.000 | 0,29903 € | 1.196,12 € |
| 6.000 | 0,29485 € | 1.769,10 € |
| 10.000 | 0,29022 € | 2.902,20 € |
| 14.000 | 0,28751 € | 4.025,14 € |
| 20.000 | 0,28491 € | 5.698,20 € |
| Unit Price without VAT: | 0,30737 € |
|---|---|
| Unit Price with VAT: | 0,36577 € |

