


LM317LZ/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM317LZ/LFT3CT-ND - Cut Tape (CT) 296-LM317LZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZ/LFT3 |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,43960 € | 10,99 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,35960 € | 89,90 € |
| 500 | 0,34398 € | 171,99 € |
| 1.000 | 0,33114 € | 331,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32058 € | 641,16 € |
| 4.000 | 0,31187 € | 1.247,48 € |
| 6.000 | 0,30752 € | 1.845,12 € |
| 10.000 | 0,30269 € | 3.026,90 € |
| 14.000 | 0,29987 € | 4.198,18 € |
| 20.000 | 0,29715 € | 5.943,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |





