


LM317LILP | |
|---|---|
DigiKey Part Number | 296-31364-ND |
Manufacturer | |
Manufacturer Product Number | LM317LILP |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LILP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 38V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LIDR | Texas Instruments | 49.228 | 296-20678-1-ND | 0,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17200 € | 11,72 € |
| 25 | 1,06720 € | 26,68 € |
| 100 | 0,95130 € | 95,13 € |
| 250 | 0,89612 € | 224,03 € |
| 500 | 0,89394 € | 446,97 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

