LM317LCPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 65.139
Unit Price: 0,22000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LCPWRE4

DigiKey Part Number
LM317LCPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM317LCPWRE4
Description
IC REG LIN POS ADJ 100MA 8-TSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM317LCPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10940 €437,60 €
6.0000,10757 €645,42 €
10.0000,10554 €1.055,40 €
14.0000,10435 €1.460,90 €
20.0000,10321 €2.064,20 €
50.0000,10075 €5.037,50 €
Unit Price without VAT:0,10940 €
Unit Price with VAT:0,13019 €