Direct




LM317KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50349-2-ND - Tape & Reel (TR) 296-50349-1-ND - Cut Tape (CT) 296-50349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317KTTRG3 |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM317KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,57240 € | 14,31 € |
| 100 | 0,50440 € | 50,44 € |
| 250 | 0,47192 € | 117,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45234 € | 226,17 € |
| 1.000 | 0,43620 € | 436,20 € |
| 1.500 | 0,42811 € | 642,16 € |
| 2.500 | 0,41916 € | 1.047,90 € |
| 3.500 | 0,41393 € | 1.448,76 € |
| 5.000 | 0,40890 € | 2.044,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |





