Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LM317AMDTX | |
|---|---|
DigiKey Part Number | LM317AMDTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317AMDTX |
Description | IC REG LIN POS ADJ 1.5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AMDTX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AMDTX/NOPB | Texas Instruments | 5.468 | LM317AMDTX/NOPBCT-ND | 2,75000 € | Direct |
| LM217MDT-TR | STMicroelectronics | 3.402 | 497-6452-1-ND | 0,46000 € | Similar |
| LM317BD2TR4G | onsemi | 44.428 | LM317BD2TR4GOSCT-ND | 0,63000 € | Similar |
| LM317MABDTG | onsemi | 0 | LM317MABDTG-ND | 0,21253 € | Similar |
| LM317MABDTRKG | onsemi | 16.506 | LM317MABDTRKGOSCT-ND | 0,39000 € | Similar |






