


LM317AEMP | |
|---|---|
DigiKey Part Number | LM317AEMPTR-ND - Tape & Reel (TR) LM317AEMPCT-ND - Cut Tape (CT) LM317AEMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317AEMP |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AEMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39681 € | 1.396,81 € |
| 2.000 | 1,36235 € | 2.724,70 € |
| 3.000 | 1,34508 € | 4.035,24 € |
| 5.000 | 1,32596 € | 6.629,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80360 € | 45,09 € |
| 100 | 1,62120 € | 162,12 € |
| 250 | 1,53428 € | 383,57 € |
| 500 | 1,48186 € | 740,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91200 € | 19,12 € |
| 25 | 1,75120 € | 43,78 € |
| 100 | 1,57400 € | 157,40 € |
| 250 | 1,48960 € | 372,40 € |
| 500 | 1,43870 € | 719,35 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |




