

LM3152-3.3DEMO | |
|---|---|
DigiKey Part Number | 296-50733-ND |
Manufacturer | |
Manufacturer Product Number | LM3152-3.3DEMO |
Description | EVAL BOARD FOR LM3152 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3152 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 10A | |
Voltage - Input | 6V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3152 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

