
LM311PWG4 | |
|---|---|
DigiKey Part Number | LM311PWG4-ND |
Manufacturer | |
Manufacturer Product Number | LM311PWG4 |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM311PWG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 50mA |
Packaging Tube | Current - Quiescent (Max) 7.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 3.5V ~ 30V, ±1.75V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7.5mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM311PW | Texas Instruments | 428 | 296-26091-5-ND | 0,94000 € | MFR Recommended |


