LM311P-NG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 27.597
Unit Price: 0,42000 €
Datasheet
Comparator Differential Open-Collector, Open-Emitter 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311P-NG

DigiKey Part Number
296-LM311P-NG-ND
Manufacturer
Manufacturer Product Number
LM311P-NG
Description
PROTOTYPE
Customer Reference
Detailed Description
Comparator Differential Open-Collector, Open-Emitter 8-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ ±15V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Bulk
Current - Quiescent (Max)
5mA, 7.5mA
Part Status
Obsolete
Propagation Delay (Max)
115ns
Type
Differential
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open-Collector, Open-Emitter
Mounting Type
Through Hole
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Supplier Device Package
8-PDIP
Voltage - Input Offset (Max)
7.5mV @ ±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM311PTexas Instruments27.597296-1389-5-ND0,42000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes