Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311H

DigiKey Part Number
LM311H-ND
Manufacturer
Manufacturer Product Number
LM311H
Description
IC COMPARATOR 1 GEN PUR TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM311H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
TO-99-8 Metal Can
Mounting Type
Through Hole
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,22000 €15,22 €
1012,09200 €120,92 €
2511,30920 €282,73 €
10010,44890 €1.044,89 €
25010,03864 €2.509,66 €
5009,79148 €4.895,74 €
Manufacturers Standard Package
Unit Price without VAT:15,22000 €
Unit Price with VAT:18,11180 €