Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DRG4

DigiKey Part Number
296-41300-2-ND - Tape & Reel (TR)
296-41300-1-ND - Cut Tape (CT)
296-41300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311DRG4
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
7.5mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.25µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
7.5mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
MOS, Open-Collector, Open-Emitter, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM311DRTexas Instruments8.739296-1388-1-ND0,22000 €MFR Recommended
LM311DR2Gonsemi35.196LM311DR2GOSCT-ND0,31000 €Similar
LT1011AIS8#PBFAnalog Devices Inc.1.200505-LT1011AIS8#PBF-ND9,13000 €Similar
LT1011AIS8#TRPBFAnalog Devices Inc.626505-LT1011AIS8#TRPBFCT-ND9,13000 €Similar
LT1011CS8#PBFAnalog Devices Inc.1.032LT1011CS8#PBF-ND5,35000 €Similar
In-Stock: 6.806
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17688 €442,20 €
5.0000,17185 €859,25 €
7.5000,16933 €1.269,98 €
12.5000,16653 €2.081,62 €
17.5000,16490 €2.885,75 €
25.0000,16333 €4.083,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28200 €2,82 €
250,25240 €6,31 €
1000,21870 €21,87 €
2500,20276 €50,69 €
5000,19314 €96,57 €
1.0000,18524 €185,24 €
Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27500 €2,75 €
250,24480 €6,12 €
1000,21230 €21,23 €
2500,19688 €49,22 €
5000,18752 €93,76 €
1.0000,17985 €179,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €