LM311DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.991
Unit Price: 0,87000 €
Datasheet

Similar


onsemi
In Stock: 35.344
Unit Price: 0,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.436
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 796
Unit Price: 8,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.135
Unit Price: 5,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.804
Unit Price: 5,26000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.266
Unit Price: 5,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,40608 €
Datasheet
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311DG4

DigiKey Part Number
296-52895-ND
Manufacturer
Manufacturer Product Number
LM311DG4
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Open-Emitter, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
MOS, Open-Collector, Open-Emitter, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types