Parametric Equivalent


LM3102TLX-1/NOPB | |
|---|---|
DigiKey Part Number | LM3102TLX-1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3102TLX-1/NOPB |
Description | IC REG BUCK ADJ 2.5A 28DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 28-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3102TLX-1/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-DSBGA |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3102TL-1/NOPB | Texas Instruments | 0 | LM3102TL-1/NOPBTR-ND | 3,67264 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,06008 € | 3.060,08 € |
| Unit Price without VAT: | 3,06008 € |
|---|---|
| Unit Price with VAT: | 3,64150 € |



