MFR Recommended


LM3100MH | |
|---|---|
DigiKey Part Number | 296-37725-5-ND |
Manufacturer | |
Manufacturer Product Number | LM3100MH |
Description | IC REG BUCK ADJ 1.5A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3100MH Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7.2V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3100MH/NOPB | Texas Instruments | 474 | LM3100MH/NOPB-ND | 5,70000 € | MFR Recommended |



