


LM309H | |
|---|---|
DigiKey Part Number | 296-LM309H-ND |
Manufacturer | |
Manufacturer Product Number | LM309H |
Description | IC REG LINEAR 5.05V 1A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM309H Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.2 mA |
Packaging Box | Current - Supply (Max) 10 mA |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) 25V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 5.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,25000 € | 22,25 € |
| 10 | 17,88900 € | 178,89 € |
| 25 | 16,79880 € | 419,97 € |
| 100 | 15,60140 € | 1.560,14 € |
| 250 | 15,03068 € | 3.757,67 € |
| 500 | 14,68664 € | 7.343,32 € |
| Unit Price without VAT: | 22,25000 € |
|---|---|
| Unit Price with VAT: | 26,47750 € |

