


LM309H/NOPB | |
|---|---|
DigiKey Part Number | LM309H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM309H/NOPB |
Description | IC REG LINEAR 5.05V 1A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM309H/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5.2 mA |
Packaging Box | Current - Supply (Max) 10 mA |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) 25V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 5.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 10 | 16,21800 € | 162,18 € |
| 25 | 15,21560 € | 380,39 € |
| 100 | 14,11490 € | 1.411,49 € |
| 250 | 13,59012 € | 3.397,53 € |
| 500 | 13,27384 € | 6.636,92 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |

