
LM306P | |
|---|---|
DigiKey Part Number | 296-1387-5-ND |
Manufacturer | |
Manufacturer Product Number | LM306P |
Description | IC COMPARATOR 1 DIFF 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM306P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | ±7.5V ~ 12V | |
Voltage - Input Offset (Max) | 5mV @ ±12V | |
Current - Input Bias (Max) | 40µA @ ±12V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80600 € | 18,06 € |
| 50 | 1,55960 € | 77,98 € |
| 100 | 1,48360 € | 148,36 € |
| 250 | 1,40324 € | 350,81 € |
| 500 | 1,35480 € | 677,40 € |
| 1.000 | 1,31495 € | 1.314,95 € |
| 2.500 | 1,27288 € | 3.182,20 € |
| 5.000 | 1,24752 € | 6.237,60 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

