Direct



LM2991T/LB03 | |
|---|---|
DigiKey Part Number | LM2991T/LB03-ND |
Manufacturer | |
Manufacturer Product Number | LM2991T/LB03 |
Description | IC REG LIN NEG ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2991T/LB03 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -26V | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) -3V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Max) | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2991T/NOPB | Texas Instruments | 2.024 | LM2991T/NOPB-ND | 3,47000 € | Direct |


