Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990T-5.2/NOPB

DigiKey Part Number
LM2990T-5.2/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2990T-5.2/NOPB
Description
IC REG LINEAR -5.2V 1.8A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2990T-5.2/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-26V
Voltage - Output (Min/Fixed)
-5.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
5 mA
PSRR
58dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 422
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,14900 €21,49 €
451,87711 €84,47 €
1351,73993 €234,89 €
2701,67274 €451,64 €
5401,61744 €873,42 €
1.0351,57449 €1.629,60 €
2.5201,52710 €3.848,29 €
5.0401,49758 €7.547,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €