


LM2990SX-5.0 | |
|---|---|
DigiKey Part Number | LM2990SX-5.0TR-ND - Tape & Reel (TR) LM2990SX-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2990SX-5.0 |
Description | IC REG LINEAR -5V 1.8A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 58dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,36600 € | 59,15 € |
| 100 | 2,13710 € | 213,71 € |
| 250 | 2,02804 € | 507,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27688 € | 1.138,44 € |
| 1.000 | 1,92025 € | 1.920,25 € |
| 2.500 | 1,82424 € | 4.560,60 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

