Similar



LM2941T/LB08 | |
|---|---|
DigiKey Part Number | LM2941T/LB08-ND |
Manufacturer | |
Manufacturer Product Number | LM2941T/LB08 |
Description | IC REG LINEAR POS ADJ 1A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2941T/NOPB | Texas Instruments | 1.836 | LM2941T/NOPB-ND | 1,52000 € | Similar |


