LM2941SX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,65000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2941SX

DigiKey Part Number
LM2941SXTR-ND - Tape & Reel (TR)
LM2941SXCT-ND - Cut Tape (CT)
LM2941SXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2941SX
Description
IC REG LINEAR POS ADJ 1A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM2941SX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2941SX/NOPBTexas Instruments0LM2941SX/NOPBCT-ND1,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types