
LM2941SX/S4000103 | |
|---|---|
DigiKey Part Number | 296-LM2941SX/S4000103-ND |
Manufacturer | |
Manufacturer Product Number | LM2941SX/S4000103 |
Description | IC REG LINEAR POS ADJ 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Category | Voltage Dropout (Max) 1V @ 1A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 20 mA |
Part Status Obsolete | Current - Supply (Max) 60 mA |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |

