Direct



LM2941LDX | |
|---|---|
DigiKey Part Number | LM2941LDXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2941LDX |
Description | IC REG LINEAR POS ADJ 1A 8-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM2941LDX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-WSON (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2941LDX/NOPB | Texas Instruments | 1.782 | LM2941LDX/NOPBCT-ND | 1,66000 € | Direct |


