LM2941CT/LB03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 540
Unit Price: 1,63000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.078
Unit Price: 1,63000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2941CT/LB03

DigiKey Part Number
LM2941CT/LB03-ND
Manufacturer
Manufacturer Product Number
LM2941CT/LB03
Description
IC REG LINEAR POS ADJ 1A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
26V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-220-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2941CT/LF03Texas Instruments540296-35132-5-ND1,63000 €Direct
LM2941CT/NOPBTexas Instruments1.078LM2941CT/NOPB-ND1,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes