


LM2940SX-8.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940SX-8.0/NOPBTR-ND - Tape & Reel (TR) LM2940SX-8.0/NOPBCT-ND - Cut Tape (CT) LM2940SX-8.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940SX-8.0/NOPB |
Description | IC REG LINEAR 8V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-8.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7808CKTTR | Texas Instruments | 9.012 | 296-21933-1-ND | 1,16000 € | Similar |
| LM2940S-8.0/NOPB | Texas Instruments | 170 | LM2940S-8.0/NOPB-ND | 2,42000 € | Parametric Equivalent |
| LM2940S-8.0/NOPB | Rochester Electronics, LLC | 250 | 2156-LM2940S-8.0/NOPB-ND | 1,48731 € | Parametric Equivalent |
| LM2940SX-8.0 | Rochester Electronics, LLC | 7.927 | 2156-LM2940SX-8.0-ND | 1,13888 € | Parametric Equivalent |
| LM2940SX-8.0/NOPB | Rochester Electronics, LLC | 500 | 2156-LM2940SX-8.0/NOPB-ND | 1,34284 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39500 € | 13,95 € |
| 25 | 1,27200 € | 31,80 € |
| 100 | 1,13710 € | 113,71 € |
| 250 | 1,07272 € | 268,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96388 € | 481,94 € |
| 1.000 | 0,93371 € | 933,71 € |
| 1.500 | 0,91861 € | 1.377,91 € |
| 2.500 | 0,90187 € | 2.254,67 € |
| 3.500 | 0,89209 € | 3.122,32 € |
| 5.000 | 0,88268 € | 4.413,40 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

