


LM2940SX-5.0 | |
|---|---|
DigiKey Part Number | LM2940SX-5.0TR-ND - Tape & Reel (TR) LM2940SX-5.0CT-ND - Cut Tape (CT) LM2940SX-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940SX-5.0 |
Description | IC REG LINEAR 5V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,57440 € | 39,36 € |
| 100 | 1,41260 € | 141,26 € |
| 250 | 1,33552 € | 333,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28906 € | 644,53 € |
| 1.000 | 1,25080 € | 1.250,80 € |
| 1.500 | 1,23165 € | 1.847,47 € |
| 2.500 | 1,21042 € | 3.026,05 € |
| 3.500 | 1,19801 € | 4.193,03 € |
| 5.000 | 1,18609 € | 5.930,45 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |


