Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2940IMPX-5.0 | |
|---|---|
DigiKey Part Number | LM2940IMPX-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2940IMPX-5.0 |
Description | IC REG LINEAR 5V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMPX-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-4 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940IMPX-5.0/NOPB | Texas Instruments | 9.295 | LM2940IMPX-5.0/NOPBCT-ND | 1,60000 € | Direct |
| LT1121CST-5#PBF | Analog Devices Inc. | 4.287 | 505-LT1121CST-5#PBF-ND | 6,14000 € | Similar |
| LT1121CST-5#TRPBF | Analog Devices Inc. | 3.346 | LT1121CST-5#TRPBFCT-ND | 6,14000 € | Similar |
| LT1121IST-5#PBF | Analog Devices Inc. | 6.425 | LT1121IST-5#PBF-ND | 7,27000 € | Similar |
| LT1121IST-5#TRPBF | Analog Devices Inc. | 6.409 | 505-LT1121IST-5#TRPBFCT-ND | 7,27000 € | Similar |




