Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940IMP-5.0

DigiKey Part Number
LM2940IMP-5.0TR-ND - Tape & Reel (TR)
LM2940IMP-5.0CT-ND - Cut Tape (CT)
LM2940IMP-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940IMP-5.0
Description
IC REG LINEAR 5V 1A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2940IMP-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21155 €1.211,55 €
2.0001,18089 €2.361,78 €
3.0001,16553 €3.496,59 €
5.0001,14851 €5.742,55 €
7.0001,13857 €7.969,99 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €