Direct



LM2940IMP-15 | |
|---|---|
DigiKey Part Number | LM2940IMP-15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-15 |
Description | IC REG LINEAR 15V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 1V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940IMP-15/NOPB | Texas Instruments | 870 | LM2940IMP-15/NOPBCT-ND | 1,61000 € | Direct |


