Direct



LM2940CT-9.0 | |
|---|---|
DigiKey Part Number | LM2940CT-9.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CT-9.0 |
Description | IC REG LINEAR 9V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CT-9.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CT-9.0/NOPB | Texas Instruments | 0 | LM2940CT-9.0/NOPB-ND | 1,70000 € | Direct |


