


LM2940CSX-12 | |
|---|---|
DigiKey Part Number | 296-LM2940CSX-12TR-ND - Tape & Reel (TR) 296-LM2940CSX-12CT-ND - Cut Tape (CT) 296-LM2940CSX-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940CSX-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CSX-12 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CSX-12/NOPB | Texas Instruments | 857 | LM2940CSX-12/NOPBCT-ND | 1,98000 € | Direct |
| MIC29150-12WU | Microchip Technology | 156 | 576-2207-ND | 4,02000 € | Similar |
| MIC29150-12WU-TR | Microchip Technology | 3.125 | MIC29150-12WU-CT-ND | 4,02000 € | Similar |
| MIC29300-12WU | Microchip Technology | 193 | 576-2222-ND | 3,78000 € | Similar |
| MIC29300-12WU-TR | Microchip Technology | 343 | MIC29300-12WU-CT-ND | 3,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50070 € | 750,35 € |
| 1.000 | 1,24344 € | 1.243,44 € |
| 2.500 | 1,15768 € | 2.894,20 € |
| 5.000 | 1,11480 € | 5.574,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71400 € | 17,14 € |
| 25 | 1,56760 € | 39,19 € |
| 100 | 1,40620 € | 140,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66500 € | 16,65 € |
| 25 | 1,52200 € | 38,05 € |
| 100 | 1,36520 € | 136,52 € |
| 250 | 1,29044 € | 322,61 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

