Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM2940CS-9.0/NOPB | |
|---|---|
DigiKey Part Number | LM2940CS-9.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-9.0/NOPB |
Description | IC REG LINEAR 9V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-9.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66700 € | 16,67 € |
| 45 | 1,44956 € | 65,23 € |
| 135 | 1,33985 € | 180,88 € |
| 270 | 1,28611 € | 347,25 € |
| 540 | 1,24187 € | 670,61 € |
| 1.035 | 1,20751 € | 1.249,77 € |
| 2.520 | 1,16961 € | 2.947,42 € |
| 5.040 | 1,14599 € | 5.775,79 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



