Direct



LM2940CS-15 | |
|---|---|
DigiKey Part Number | LM2940CS-15-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-15 |
Description | IC REG LINEAR 15V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940CS-15/NOPB | Texas Instruments | 1.734 | LM2940CS-15/NOPB-ND | 2,50000 € | Direct |


