


LM2940CS-12/NOPB | |
|---|---|
DigiKey Part Number | LM2940CS-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2940CS-12/NOPB |
Description | IC REG LINEAR 12V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940CS-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85200 € | 18,52 € |
| 45 | 1,61378 € | 72,62 € |
| 135 | 1,49311 € | 201,57 € |
| 270 | 1,43411 € | 387,21 € |
| 540 | 1,38554 € | 748,19 € |
| 1.035 | 1,34781 € | 1.394,98 € |
| 2.520 | 1,30620 € | 3.291,62 € |
| 5.040 | 1,28027 € | 6.452,56 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


