Direct
Similar
Similar



LM2937IMPX-8.0 | |
|---|---|
DigiKey Part Number | LM2937IMPX-8.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-8.0 |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-8.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20 mA |
Part Status Obsolete | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937IMPX-8.0/NOPB | Texas Instruments | 2.126 | 296-LM2937IMPX-8.0/NOPBCT-ND | 1,73000 € | Direct |
| MIC5239-5.0YS | Microchip Technology | 741 | MIC5239-5.0YS-ND | 3,04000 € | Similar |
| MIC5239-5.0YS-TR | Microchip Technology | 2.015 | 576-2397-1-ND | 3,04000 € | Similar |



