


LM2937IMPX-8.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2937IMPX-8.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2937IMPX-8.0/NOPBCT-ND - Cut Tape (CT) 296-LM2937IMPX-8.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-8.0/NOPB |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-8.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,28800 € | 12,88 € |
| 25 | 1,17360 € | 29,34 € |
| 100 | 1,04720 € | 104,72 € |
| 250 | 0,98696 € | 246,74 € |
| 500 | 0,95200 € | 476,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89618 € | 1.792,36 € |
| 4.000 | 0,87594 € | 3.503,76 € |
| 6.000 | 0,86580 € | 5.194,80 € |
| 10.000 | 0,85457 € | 8.545,70 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |


