LM2937IMPX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 440
Unit Price: 1,85000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.165
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.972
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.712
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.714
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.562
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: 22,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,66611 €
Datasheet

Similar


Microchip Technology
In Stock: 15.762
Unit Price: 0,82000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.560
Unit Price: 1,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.765
Unit Price: 1,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.693
Unit Price: 3,08000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,46000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2937IMPX-3.3

DigiKey Part Number
LM2937IMPX-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2937IMPX-3.3
Description
IC REG LIN 3.3V 500MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMPX-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types