


LM2937IMP-10/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-10/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-10/NOPBCT-ND - Cut Tape (CT) LM2937IMP-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-10/NOPB |
Description | IC REG LIN 10V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1804T-A002I/DB | Microchip Technology | 3.721 | MCP1804T-A002I/DBCT-ND | 0,81000 € | Similar |
| MIC5239-5.0YS | Microchip Technology | 741 | MIC5239-5.0YS-ND | 3,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64500 € | 16,45 € |
| 25 | 1,50280 € | 37,57 € |
| 100 | 1,34720 € | 134,72 € |
| 250 | 1,27284 € | 318,21 € |
| 500 | 1,24184 € | 620,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19123 € | 1.191,23 € |
| 2.000 | 1,16089 € | 2.321,78 € |
| 3.000 | 1,14570 € | 3.437,10 € |
| 5.000 | 1,12887 € | 5.644,35 € |
| 7.000 | 1,11903 € | 7.833,21 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

