


LM2937ET-10/NOPB | |
|---|---|
DigiKey Part Number | LM2937ET-10/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2937ET-10/NOPB |
Description | IC REG LINEAR 10V 500MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ET-10/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 26V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33300 € | 13,33 € |
| 45 | 1,15444 € | 51,95 € |
| 135 | 1,06363 € | 143,59 € |
| 270 | 1,01922 € | 275,19 € |
| 540 | 0,98267 € | 530,64 € |
| 1.035 | 0,95426 € | 987,66 € |
| 2.520 | 0,92293 € | 2.325,78 € |
| 5.040 | 0,90342 € | 4.553,24 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

