


LM2937ESX-8.0/NOPB | |
|---|---|
DigiKey Part Number | 296-35413-2-ND - Tape & Reel (TR) 296-35413-1-ND - Cut Tape (CT) 296-35413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-8.0/NOPB |
Description | IC REG LINEAR 8V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-8.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53900 € | 15,39 € |
| 25 | 1,40560 € | 35,14 € |
| 100 | 1,25840 € | 125,84 € |
| 250 | 1,18832 € | 297,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14604 € | 573,02 € |
| 1.000 | 1,11122 € | 1.111,22 € |
| 1.500 | 1,09379 € | 1.640,69 € |
| 2.500 | 1,07448 € | 2.686,20 € |
| 3.500 | 1,06319 € | 3.721,17 € |
| 5.000 | 1,05233 € | 5.261,65 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

