


LM2936Z-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936Z-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936Z-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936Z-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,30040 € | 32,51 € |
| 100 | 1,16270 € | 116,27 € |
| 250 | 1,09716 € | 274,29 € |
| 500 | 1,05756 € | 528,78 € |
| 1.800 | 1,00193 € | 1.803,47 € |
| 3.600 | 0,97921 € | 3.525,16 € |
| 5.400 | 0,96783 € | 5.226,28 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

